MS27468T9F35S by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27468T9F35S

Amphenol

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Manufacturer Part #: MS27468T9F35S

Alternate Part #: MS27468T9F35S


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Jam Nut 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Mounting
Jam Nut
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contact Plating
Gold
Contact Gender
SKT
Shell Size / Insert Arrangement
9-35
Contacts Classification
6Signal
Body Orientation
Straight
Strain Relief
No
Product Diameter
30.45 mm
Product Length
31.57 mm
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM