MS27468T21A35SA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27468T21A35SA

Amphenol

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

Manufacturer Part #: MS27468T21A35SA

Alternate Part #: MS27468T21A35SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 79 POS Crimp ST Jam Nut 79 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Mounting
Jam Nut
Contacts Classification
79Signal
Body Orientation
Straight
Strain Relief
No
Contact Plating
Gold
Contact Gender
SKT
Shell Size / Insert Arrangement
21-35
Operating Temperature
-65 to 200 °C
Gender
RCP
Product Diameter
52.65 mm
Product Length
31.57 mm
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
  • Lead time: 25 weeks