MS27468T13A35SA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27468T13A35SA

Amphenol

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer Part #: MS27468T13A35SA

Alternate Part #: MS27468T13A35SA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Strain Relief
No
Contact Plating
Gold
Mounting
Jam Nut
Shell Size / Insert Arrangement
13-35
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Gender
RCP
Contacts Classification
22Signal
Contact Gender
SKT
Product Diameter
38.37 mm
Product Length
31.57 mm
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM