MS27467T9B6P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T9B6P

Amphenol

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer Part #: MS27467T9B6P

Alternate Part #: MS27467T9B6P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
6Signal
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
9-6
Termination Method
Crimp
Mounting
Cable Mount
Body Orientation
Straight
Gender
PL
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Product Diameter
21.43 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 16 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool