MS27467T25B35P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
MS27467T25B35P

Amphenol

Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer Part #: MS27467T25B35P

Alternate Part #: MS27467T25B35P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contacts Classification
128Signal
Gender
PL
Contact Gender
PIN
Contact Plating
Gold
Shell Size / Insert Arrangement
25-35
Strain Relief
No
Product Diameter
47.62 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 150 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM