MS27467T23F55P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T23F55P

Amphenol

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: MS27467T23F55P

Alternate Part #: MS27467T23F55P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contacts Classification
55Signal
Shell Size / Insert Arrangement
23-55
Contact Gender
PIN
Contact Plating
Gold
Strain Relief
No
Gender
PL
Product Diameter
44.45 mm
Product Length
30.96 mm
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
USD    $67.39759
  • Lead time: 8 weeks
  • Can Build 70 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $67.39759


    10:  

    $66.39614


    25:  

    $65.42401


    50:  

    $64.47994


    100:  

    $61.89003


    500:  

    $59.50013


    1,000:  

    $57.28795



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM