MS27467T23A35P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T23A35P

Amphenol

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Manufacturer Part #: MS27467T23A35P

Alternate Part #: MS27467T23A35P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 100 POS Crimp ST Cable Mount 100 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Contacts Classification
100Signal
Shell Size / Insert Arrangement
23-35
Contact Plating
Gold
Strain Relief
No
Contact Gender
PIN
Gender
PL
Product Diameter
44.45 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 119 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM