MS27467T19B35P by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T19B35P

Amphenol

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Manufacturer Part #: MS27467T19B35P

Alternate Part #: MS27467T19B35P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
66Signal
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Strain Relief
No
Body Orientation
Straight
Contact Gender
PIN
Shell Size / Insert Arrangement
19-35
Contact Plating
Gold
Gender
PL
Product Diameter
38.1 mm
Product Length
30.96 mm
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
  • Additional Stock Lead Time: 25 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool