MS27467T19B11PLC by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T19B11PLC

Amphenol

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Manufacturer Part #: MS27467T19B11PLC

Alternate Part #: MS27467T19B11P-LC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Contacts Classification
11Signal
Termination Method
Crimp
Shell Size / Insert Arrangement
19-11
Contact Gender
PIN
Contact Plating
Gold
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Strain Relief
No
Gender
PL
Product Diameter
38.1 mm
Product Length
30.96 mm
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
USD    $47.89
  • Lead time: 8 weeks
  • Can Build 6 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $47.89


    10:  

    $47.19


    25:  

    $46.49


    50:  

    $45.79


    100:  

    $43.99


    500:  

    $42.29


    1,000:  

    $40.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool