MS27467T17A26PA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T17A26PA

Amphenol

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer Part #: MS27467T17A26PA

Alternate Part #: MS27467T17A26PA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Shell Size / Insert Arrangement
17-26
Body Orientation
Straight
Strain Relief
No
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Gender
PL
Mounting
Cable Mount
Termination Method
Crimp
Contacts Classification
26Signal
Product Diameter
35.33 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 38 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool