MS27467T15F97PA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T15F97PA

Amphenol

Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Manufacturer Part #: MS27467T15F97PA

Alternate Part #: MS27467T15F97PA


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Shell Size / Insert Arrangement
15-97
Contact Plating
Gold
Mounting
Cable Mount
Termination Method
Crimp
Gender
PL
Strain Relief
No
Contacts Classification
(4/8)Signal
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Product Diameter
32.15 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 24 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool