MS27467T15B37S by Amphenol | 圆形连接器 | Avnet AMERICAS
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
MS27467T15B37S

Amphenol

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Manufacturer Part #: MS27467T15B37S

Alternate Part #: MS27467T15B37S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Body Orientation
Straight
Termination Method
Crimp
Shell Size / Insert Arrangement
15-37
Operating Temperature
-65 to 200 °C
Contact Gender
SKT
Contact Plating
Gold
Contacts Classification
37Signal
Strain Relief
No
Gender
PL
Product Diameter
32.15 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 50 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM