MS27467T13B35PB by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467T13B35PB

Amphenol

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Manufacturer Part #: MS27467T13B35PB

Alternate Part #: MS27467T13B35PB


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Shell Size / Insert Arrangement
13-35
Mounting
Cable Mount
Contact Plating
Gold
Contacts Classification
22Signal
Termination Method
Crimp
Strain Relief
No
Contact Gender
PIN
Gender
PL
Product Diameter
28.98 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 32 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool