MS27467T11B4PA by Amphenol | | Avnet AMERICAS
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
MS27467T11B4PA

Amphenol

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: MS27467T11B4PA

Alternate Part #: MS27467T11B4PA


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Termination Method
Crimp
Strain Relief
No
Operating Temperature
-65 to 200 °C
Gender
PL
Contact Plating
Gold
Contacts Classification
4Signal
Contact Gender
PIN
Shell Size / Insert Arrangement
11-4
Body Orientation
Straight
Product Diameter
24.61 mm
Product Length
30.96 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM