MS27467E9F35S by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467E9F35S

Amphenol

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer Part #: MS27467E9F35S

Alternate Part #: MS27467E9F35S


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
9-35
Operating Temperature
-65 to 200 °C
Contacts Classification
6Signal
Contact Plating
Gold
Mounting
Cable Mount
Body Orientation
Straight
Strain Relief
No
Termination Method
Crimp
Contact Gender
SKT
Gender
PL
Product Diameter
21.43 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 16 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool