MS27467E25F35PA by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467E25F35PA

Amphenol

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer Part #: MS27467E25F35PA

Alternate Part #: MS27467E25F35PA


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Termination Method
Crimp
Contacts Classification
128Signal
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Shell Size / Insert Arrangement
25-35
Strain Relief
No
Contact Gender
PIN
Gender
PL
Product Diameter
47.62 mm
Product Length
30.96 mm
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
  • Additional Stock Lead Time: 25 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool