MS27467E17B6S by Amphenol | Connector Circular | Avnet AMERICAS
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
MS27467E17B6S

Amphenol

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Manufacturer Part #: MS27467E17B6S

Alternate Part #: MS27467E17B6S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Strain Relief
No
Contacts Classification
6Signal
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Gender
PL
Operating Temperature
-65 to 200 °C
Shell Size / Insert Arrangement
17-6
Mounting
Cable Mount
Termination Method
Crimp
Product Diameter
35.33 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Can Build 15 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool