LJTP02RE-19-35S(023)LC by Amphenol | Connector Circular | Avnet AMERICAS
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
LJTP02RE-19-35S(023)LC

Amphenol

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port

Manufacturer Part #: LJTP02RE-19-35S(023)LC

Alternate Part #: LJTP02RE-19-35S-023-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Box Mount
Contact Gender
SKT
Strain Relief
No
Operating Temperature
-65 to 200 °C
Contacts Classification
66Signal
Termination Method
Crimp
Contact Plating
Gold
Gender
RCP
Body Orientation
Straight
Shell Size / Insert Arrangement
19-35
Product Length
25.98 mm
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
USD    $43.59
  • Lead time: 8 weeks
  • Can Build 3 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $43.59


    10:  

    $42.99


    25:  

    $42.29


    50:  

    $41.69


    100:  

    $39.99


    500:  

    $38.49


    1,000:  

    $37.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool