LJT07RT-17-13P(023) by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RT-17-13P(023)

Amphenol

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Manufacturer Part #: LJT07RT-17-13P(023)

Alternate Part #: LJT07RT-17-13P-023


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Strain Relief
No
Termination Method
Crimp
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Contacts Classification
13Signal
Contact Plating
Gold
Gender
RCP
Shell Size / Insert Arrangement
17-13
Product Diameter
44.72 mm
Product Length
31.57 mm
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
USD    $62.59
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $62.59


    10:  

    $61.69


    25:  

    $60.79


    50:  

    $59.89


    100:  

    $57.49


    500:  

    $55.29


    1,000:  

    $53.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    Texas Instruments Promotion

    Quick Buy Tool