LJT07RT-15-5P by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RT-15-5P

Amphenol

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Manufacturer Part #: LJT07RT-15-5P

Alternate Part #: LJT07RT-15-5P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Contact Plating
Gold
Operating Temperature
-65 to 200 °C
Mounting
Jam Nut
Shell Size / Insert Arrangement
15-5
Termination Method
Crimp
Contacts Classification
5Signal
Product Diameter
41.55 mm
Product Length
31.57 mm
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
  • Lead time: 25 weeks