LJT07RT-15-35P(014) by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RT-15-35P(014)

Amphenol

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

Manufacturer Part #: LJT07RT-15-35P(014)

Alternate Part #: LJT07RT-15-35P-014


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Operating Temperature
-65 to 200 °C
Contact Gender
PIN
Strain Relief
No
Termination Method
Crimp
Contacts Classification
37Signal
Shell Size / Insert Arrangement
15-35
Body Orientation
Straight
Contact Plating
Gold
Gender
RCP
Product Diameter
41.55 mm
Product Length
31.57 mm
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
USD    $48.19
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $48.19


    10:  

    $47.49


    25:  

    $46.79


    50:  

    $46.09


    100:  

    $44.19


    500:  

    $42.49


    1,000:  

    $40.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool