LJT07RT-11-4P by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RT-11-4P

Amphenol

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Manufacturer Part #: LJT07RT-11-4P

Alternate Part #: LJT07RT-11-4P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
4Signal
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Body Orientation
Straight
Gender
RCP
Strain Relief
No
Shell Size / Insert Arrangement
11-4
Termination Method
Crimp
Contact Gender
PIN
Mounting
Jam Nut
Product Diameter
35.2 mm
Product Length
31.57 mm
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
  • Lead time: 25 weeks
  • Can Build 9 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool