LJT07RP-9-44P by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RP-9-44P

Amphenol

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Manufacturer Part #: LJT07RP-9-44P

Alternate Part #: LJT07RP-9-44P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Termination Method
Crimp
Mounting
Jam Nut
Shell Size / Insert Arrangement
9-44
Contact Plating
Gold
Body Orientation
Straight
Contact Gender
PIN
Contacts Classification
4Signal
Strain Relief
No
Operating Temperature
-65 to 200 °C
Product Diameter
30.45 mm
Product Length
39.11 mm
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
  • Additional Stock Lead Time: 25 Weeks 5 Days
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    BOM Tool

    Quick Buy Tool