LJT07RP-19-11P(014) by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT07RP-19-11P(014)

Amphenol

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Manufacturer Part #: LJT07RP-19-11P(014)

Alternate Part #: LJT07RP-19-11P-014


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Contacts Classification
11Signal
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Gender
RCP
Contact Gender
PIN
Contact Plating
Gold
Shell Size / Insert Arrangement
19-11
Body Orientation
Straight
Strain Relief
No
Product Diameter
49.5 mm
Product Length
39.9 mm
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
USD    $65.59
  • Lead time: 16 weeks
  • Can Build 18 in 1 Days

    Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $65.59


    10:  

    $64.69


    25:  

    $63.69


    50:  

    $62.79


    100:  

    $60.29


    500:  

    $57.89


    1,000:  

    $55.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool