LJT07RE-11-13P(023) by Amphenol | 圆形连接器 | Avnet AMERICAS
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
LJT07RE-11-13P(023)

Amphenol

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Manufacturer Part #: LJT07RE-11-13P(023)

Alternate Part #: LJT07RE-11-13P-023


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Termination Method
Crimp
Shell Size / Insert Arrangement
11-13
Contact Gender
PIN
Strain Relief
No
Contacts Classification
13Signal
Operating Temperature
-65 to 200 °C
Mounting
Jam Nut
Gender
RCP
Body Orientation
Straight
Product Diameter
35.2 mm
Product Length
31.57 mm
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
USD    $46.42881
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $46.42881


    10:  

    $45.73893


    25:  

    $45.06925


    50:  

    $44.4189


    100:  

    $42.63476


    500:  

    $40.98842


    1000:  

    $39.46449



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM