LJT06RE-25-29PB(023) by Amphenol | 圆形连接器 | Avnet AMERICAS
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
LJT06RE-25-29PB(023)

Amphenol

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Manufacturer Part #: LJT06RE-25-29PB(023)

Alternate Part #: LJT06RE-25-29PB-023


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 29 POS Crimp ST Cable Mount 29 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Termination Method
Crimp
Shell Size / Insert Arrangement
25-29
Contact Gender
PIN
Contacts Classification
29Signal
Mounting
Cable Mount
Body Orientation
Straight
Strain Relief
No
Operating Temperature
-65 to 200 °C
Gender
PL
Product Diameter
47.62 mm
Product Length
30.96 mm
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
USD    $95.35973
  • Lead time: 8 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $95.35973


    10:  

    $93.94279


    25:  

    $92.56735


    50:  

    $91.2316


    100:  

    $87.56717


    500:  

    $84.18575


    1000:  

    $81.05577



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM