LJT06RE-17-99P by Amphenol | Connector Circular | Avnet AMERICAS
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
LJT06RE-17-99P

Amphenol

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Manufacturer Part #: LJT06RE-17-99P

Alternate Part #: LJT06RE-17-99P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Mounting
Cable Mount
Shell Size / Insert Arrangement
17-99
Contact Plating
Gold
Contacts Classification
(2/21)Signal
Body Orientation
Straight
Termination Method
Crimp
Strain Relief
No
Gender
PL
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Product Diameter
35.33 mm
Product Length
30.96 mm
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    TE Connectivity Power Park

    Quick Buy Tool