LJT01RE-25-19P by Amphenol | | Avnet AMERICAS
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
LJT01RE-25-19P

Amphenol

Conn Subminiature Cylindrical PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Manufacturer Part #: LJT01RE-25-19P

Alternate Part #: LJT01RE-25-19P


Descriptions

Documents

Subs/Alternatives

Information

Conn Subminiature Cylindrical PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Contact Gender
PIN
Body Orientation
Straight
Contacts Classification
19Signal
Strain Relief
No
Shell Size / Insert Arrangement
25-19
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Termination Method
Crimp
Gender
RCP
Mounting
Cable Mount
Product Diameter
50.01 mm
Product Length
30.98 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM