JTL07RP-10-35P(014) by Amphenol | Connector Circular | Avnet AMERICAS
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
JTL07RP-10-35P(014)

Amphenol

Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Jam Nut 13 Terminal 1 Port

Manufacturer Part #: JTL07RP-10-35P(014)

Alternate Part #: JTL07RP-10-35P-014


Descriptions

Documents

Subs/Alternatives

Information

This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. Meeting or exceeding MIL-DTL-38999 requirements.

Key Features

  • Lightweight, Space Saving Design
  • Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • EMI Shielding - grounding fingers standard in LJT Series; optional in JT Series
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
  • Fixed Solder Contacts - per MIL-C-27599
  • Hermetic - air leakage limited to 1 X 10-7 cm3 per second optional
  • “Breakaway” Lanyard Release Style - available in LJT plugs. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, insert arrangements and application tools.
  • RoHS Compliant Product Available - Consult Amphenol Aerospace Operations

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Strain Relief
No
Shell Size / Insert Arrangement
10-35
Mounting
Jam Nut
Operating Temperature
-65 to 200 °C
Contacts Classification
13Signal
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Product Diameter
30.55 mm
Product Length
25.52 mm
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
USD    $279.09
  • Additional Stock Lead Time: 13 Weeks
  • Quantity:

    - | +

    Min: 6  Mult: 1


    image

    Invalid Quantity

    6:  

    $279.09


    8:  

    $266.99


    14:  

    $199.29


    30:  

    $136.79


    60:  

    $131.79



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool