JT07RT-18-11P by Amphenol | Connector Circular | Avnet AMERICAS
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
JT07RT-18-11P

Amphenol

Conn Subminiature Cylindrical PIN 11 POS Crimp ST Jam Nut 11 Terminal 1 Port

Manufacturer Part #: JT07RT-18-11P

Alternate Part #: JT07RT-18-11P


Descriptions

Documents

Subs/Alternatives

Information

This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. Meeting or exceeding MIL-DTL-38999 requirements.

Key Features

  • Lightweight, Space Saving Design
  • Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • EMI Shielding - grounding fingers standard in LJT Series; optional in JT Series
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
  • Fixed Solder Contacts - per MIL-C-27599
  • Hermetic - air leakage limited to 1 X 10-7 cm3 per second optional
  • “Breakaway” Lanyard Release Style - available in LJT plugs. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, insert arrangements and application tools.
  • RoHS Compliant Product Available - Consult Amphenol Aerospace Operations

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Strain Relief
No
Contact Plating
Gold
Mounting
Jam Nut
Contacts Classification
11Signal
Shell Size / Insert Arrangement
18-11
Termination Method
Crimp
Product Diameter
51.58 mm
Product Length
22.63 mm
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
  • Lead time: 25 weeks