JT07A-8-3P by Amphenol | Connector Circular | Avnet AMERICAS
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
JT07A-8-3P

Amphenol

Conn Subminiature Cylindrical PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Manufacturer Part #: JT07A-8-3P

Alternate Part #: JT07A-8-3P


Descriptions

Documents

Subs/Alternatives

Information

This JT Series subminiature cylindrical connectors are qualified to MIL-DTL-38999*, Series I and II respectively. These connectors were developed to meet the needs of the aerospace industries, and provided the impetus for development of the MIL-C-38999 specifications, which recently were superseded by MIL-DTL-38999. Meeting or exceeding MIL-DTL-38999 requirements.

Key Features

  • Lightweight, Space Saving Design
  • Contact Protection - 100% scoop-proof LJT design prevents bent pins and short circuits during mating
  • Quick Positive Coupling - 3 point bayonet lock system
  • Mismating Eliminated - with 5 key/keyway design
  • Error Proof Alternate Positioning - insured by different key/keyway locations
  • EMI Shielding - grounding fingers standard in LJT Series; optional in JT Series
  • Nine Shell Sizes and a Variety of Shell Styles
  • Contact Options - size 8, 10, 12, 16, 20, 22M and 22D Crimp, Solder, PCB, Wire wrap, Coax, Twinax, Triax, Thermocouple, Fiber Optic and Filter
  • Fixed Solder Contacts - per MIL-C-27599
  • Hermetic - air leakage limited to 1 X 10-7 cm3 per second optional
  • “Breakaway” Lanyard Release Style - available in LJT plugs. Provides quick disconnect of the connector plug and receptacle with axial pull on the lanyard.
  • Inventory Support Commonality - uses standard MIL-DTL-38999 contacts, insert arrangements and application tools.
  • RoHS Compliant Product Available - Consult Amphenol Aerospace Operations

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Shell Size / Insert Arrangement
8-3
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Termination Method
Solder
Operating Temperature
-65 to 200 °C
Contacts Classification
3Signal
Product Diameter
35.3 mm
Product Length
13.51 mm
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
USD    $639.89
  • Lead time: 14 weeks
  • Quantity:

    - | +

    Min: 3  Mult: 1


    image

    Invalid Quantity

    3:  

    $639.89


    5:  

    $612.19


    8:  

    $587.59


    15:  

    $439.39


    30:  

    $302.09



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool