GTC06F22-22S by Amphenol | | Avnet AMERICAS
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
GTC06F22-22S

Amphenol

Conn Reverse Bayonet SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer Part #: GTC06F22-22S

Alternate Part #: GTC06F-22-22S


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

GT Series connectors include: GT Amphe-Power® Connectors with RADSOK® technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

Key Features

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings minimum
  • UL recognized

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contacts Classification
4Signal
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
22-22
Product Diameter
43.1 mm
Product Length
75 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}