GTC030-18-19S-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
GTC030-18-19S-LC

Amphenol

Conn Reverse Bayonet SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port

Manufacturer Part #: GTC030-18-19S-LC

Alternate Part #: GTC03018-19S-LC


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

GT Series connectors include: GT Amphe-Power Connectors with RADSOK technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

Key Features

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings minimum
  • UL recognized

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Contact Material
Copper Alloy
Contact Plating
Silver
Contacts Classification
10Signal
Termination Method
Crimp
Contact Gender
SKT
Strain Relief
No
Shell Size / Insert Arrangement
18-19
Operating Temperature
-55 to 125 °C
Mounting
Flange Mount
Product Length
33.8 mm