GTC020R24-21P by Amphenol | | Avnet AMERICAS
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
GTC020R24-21P

Amphenol

Conn Reverse Bayonet PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port

Manufacturer Part #: GTC020R24-21P

Alternate Part #: GTC020R-24-21P


legend RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives

Information

GT Series connectors include: GT Amphe-Power® Connectors with RADSOK® technology, the GTC-M Series with metal clip inserts and GT-PC Series for high voltage power applications.

Key Features

  • Quick positive coupling
  • Audible, tactile and visual indication of full coupling
  • Waterproof - IP67 rated
  • No lock wiring required
  • High shock and vibration capabilities
  • Inserts available in Neoprene and Viton* materials
  • Low smoke/flame retardant inserts also available
  • Operating temperature range:
    • With Neoprene inserts: -55°C to +125°C
    • With Viton inserts: -50°C to +200°C
    • With low smoke/flame retardant inserts: -55°C to +125°C
  • Available in both crimp and solder terminations
  • Contacts available in gold and silver plating
  • Numerous military and commercial finishes available
  • Zinc alloy plating (cadmium free) available
  • Rugged construction; aluminium or stainless steel components
  • Available with resilient cover coupling for added damage protection and increased gripping surface
  • Intermateable with existing VG95234 connectors
  • 2000 couplings minimum
  • UL recognized

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Shell Size / Insert Arrangement
24-21
Termination Method
Crimp
Operating Temperature
-55 to 125 °C
Contact Material
Copper Alloy
Strain Relief
No
Contact Plating
Silver
Contacts Classification
(1/9)Signal
Mounting
Box Mount
Body Orientation
Straight
Contact Gender
PIN
Product Length
33.8 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8535908040
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}