D38999/20FB99PN by Amphenol | | Avnet AMERICAS
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
D38999/20FB99PN

Amphenol

Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Manufacturer Part #: D38999/20FB99PN

Alternate Part #: D38999/20FB99PN


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 200 °C
Gender
RCP
Body Orientation
Straight
Strain Relief
No
Contact Plating
Gold
Contacts Classification
7Signal
Shell Size / Insert Arrangement
11-99
Mounting
Wall Mount
Termination Method
Crimp
Contact Gender
PIN
Product Length
32.74 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536694020
HTSN:
}
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}