CTVS07RF-15-37P by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVS07RF-15-37P

Amphenol

Conn MIL-DTL-38999 Circular PIN Crimp ST Jam Nut 1 Port

Manufacturer Part #: CTVS07RF-15-37P

Alternate Part #: CTVS07RF-15-37P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN Crimp ST Jam Nut 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Type
MIL-DTL-38999 Circular
Operating Temperature
-65 to 200 °C
Number of Ports
1
Shell Size / Insert Arrangement
15-37
Body Orientation
Straight
Contact Plating
Gold
Gender
RCP
Contact Gender
PIN
Strain Relief
No
Termination Method
Crimp
Mounting
Jam Nut
Product Diameter
41.55 mm
Product Length
31.9 mm
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
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 7  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool