CTVS07RF-15-15P(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVS07RF-15-15P(LC)

Amphenol

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Manufacturer Part #: CTVS07RF-15-15P(LC)

Alternate Part #: CTVS07RF-15-15P-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Mounting
Jam Nut
Shell Size / Insert Arrangement
15-15
Type
MIL-DTL-38999 Circular
Contacts Classification
(1/14)Signal
Number of Ports
1
Body Orientation
Straight
Gender
RCP
Termination Method
Crimp
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Contact Gender
PIN
Strain Relief
No
Product Diameter
41.55 mm
Product Length
31.9 mm
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
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 8  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM