CTVS07RF-13-35S(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVS07RF-13-35S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Manufacturer Part #: CTVS07RF-13-35S(LC)

Alternate Part #: CTVS07RF-13-35S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 22 POS Crimp ST Jam Nut 22 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
13-35
Body Orientation
Straight
Contact Plating
Gold
Contact Gender
SKT
Strain Relief
No
Termination Method
Crimp
Number of Ports
1
Gender
RCP
Type
MIL-DTL-38999 Circular
Contacts Classification
22Signal
Mounting
Jam Nut
Operating Temperature
-65 to 200 °C
Product Diameter
38.38 mm
Product Length
31.9 mm
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
USD    $51.99
  • Additional Stock Lead Time: 10 Weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $51.99


    10:  

    $51.29


    25:  

    $50.49


    50:  

    $49.79


    100:  

    $47.79


    500:  

    $45.89


    1,000:  

    $44.19



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    BOM Tool

    Quick Buy Tool