CTVS06RF-25-35S(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVS06RF-25-35S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Manufacturer Part #: CTVS06RF-25-35S(LC)

Alternate Part #: CTVS06RF-25-35S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Mounting
Cable Mount
Number of Ports
1
Contacts Classification
128Signal
Termination Method
Crimp
Type
MIL-DTL-38999 Circular
Gender
PL
Strain Relief
No
Contact Plating
Gold
Shell Size / Insert Arrangement
25-35
Contact Gender
SKT
Operating Temperature
-65 to 200 °C
Product Diameter
48 mm
Product Length
31.34 mm
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
USD    $52.3178
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $52.3178


    10:  

    $51.54042


    25:  

    $50.7858


    50:  

    $50.05296


    100:  

    $48.04252


    500:  

    $46.18735


    1,000:  

    $44.47013



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    Texas Instruments Promotion