CTVS06RF-17-35P-473-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVS06RF-17-35P-473-LC

Amphenol

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Manufacturer Part #: CTVS06RF-17-35P-473-LC

Alternate Part #: CTVS06RF-17-35P-473-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability
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
17-35
Mounting
Cable Mount
Contacts Classification
55Signal
Number of Ports
1
Operating Temperature
-65 to 200 °C
Type
MIL-DTL-38999 Circular
Termination Method
Crimp
Product Diameter
35.7 mm
Product Length
31.34 mm
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
USD    $70.49
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $70.49


    10:  

    $69.39


    25:  

    $68.39


    50:  

    $67.39


    100:  

    $64.69


    500:  

    $62.19


    1,000:  

    $59.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool