CTVPS02RF-15-35P-LC by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVPS02RF-15-35P-LC

Amphenol

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Manufacturer Part #: CTVPS02RF-15-35P-LC

Alternate Part #: CTVPS02RF-15-35P-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Shell Size / Insert Arrangement
15-35
Body Orientation
Straight
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-65 to 200 °C
Contact Plating
Gold
Contacts Classification
37Signal
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Type
MIL-DTL-38999 Circular
Termination Method
Crimp
Product Length
25.98 mm
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
USD    $65.58371
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $65.58371


    10:  

    $64.60921


    25:  

    $63.66325


    50:  

    $62.74459


    100:  

    $60.22438


    500:  

    $57.8988


    1000:  

    $55.74615



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM