CTVPS00RF-17-35PE by Amphenol | | Avnet AMERICAS
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
CTVPS00RF-17-35PE

Amphenol

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-17-35PE

Alternate Part #: CTVPS00RF-17-35PE


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Contact Plating
Gold
Number of Ports
1
Type
MIL-DTL-38999 Circular
Contact Gender
PIN
Shell Size / Insert Arrangement
17-35
Contacts Classification
55Signal
Termination Method
Crimp
Mounting
Wall Mount
Body Orientation
Straight
Operating Temperature
-65 to 200 °C
Gender
RCP
Strain Relief
No
Product Length
32.69 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
  • Lead time: 25 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    Request Quote

    Add To BOM