CTVPS00RF-17-26S(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVPS00RF-17-26S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-17-26S(LC)

Alternate Part #: CTVPS00RF-17-26S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
26Signal
Gender
RCP
Shell Size / Insert Arrangement
17-26
Body Orientation
Straight
Strain Relief
No
Contact Gender
SKT
Contact Plating
Gold
Mounting
Wall Mount
Type
MIL-DTL-38999 Circular
Operating Temperature
-65 to 200 °C
Termination Method
Crimp
Number of Ports
1
Product Length
32.69 mm
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
USD    $32.59
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $32.59


    10:  

    $32.19


    25:  

    $31.69


    50:  

    $31.19


    100:  

    $29.99


    500:  

    $28.79


    1,000:  

    $27.69



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool