CTVPS00RF-15-35S(LC) by Amphenol | | Avnet AMERICAS
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
CTVPS00RF-15-35S(LC)

Amphenol

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-15-35S(LC)

Alternate Part #: CTVPS00RF-15-35S-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Wall Mount 37 Terminal 1 Port

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Strain Relief
No
Gender
RCP
Operating Temperature
-65 to 200 °C
Contacts Classification
37Signal
Contact Plating
Gold
Number of Ports
1
Type
MIL-DTL-38999 Circular
Shell Size / Insert Arrangement
15-35
Contact Gender
SKT
Termination Method
Crimp
Mounting
Wall Mount
Product Length
32.69 mm
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
{{/obsolete}} {{/validLeadTime}} {{#showMoreStockLink}}
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
USD    $28.88235
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $28.88235


    10:  

    $28.45319


    25:  

    $28.0366


    50:  

    $27.63203


    100:  

    $26.52216


    500:  

    $25.498


    1000:  

    $24.55



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM