CTVPS00RF-15-18SD by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVPS00RF-15-18SD

Amphenol

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-15-18SD

Alternate Part #: CTVPS00RF-15-18SD


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Gender
RCP
Contact Plating
Gold
Strain Relief
No
Contact Gender
SKT
Mounting
Wall Mount
Operating Temperature
-65 to 200 °C
Type
MIL-DTL-38999 Circular
Contacts Classification
18Signal
Shell Size / Insert Arrangement
15-18
Termination Method
Crimp
Number of Ports
1
Product Length
32.69 mm
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
  • Lead time: 25 weeks