CTVPS00RF-15-15PB by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVPS00RF-15-15PB

Amphenol

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-15-15PB

Alternate Part #: CTVPS00RF-15-15PB


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 15 POS Crimp ST Wall Mount 15 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Termination Method
Crimp
Strain Relief
No
Mounting
Wall Mount
Contacts Classification
(1/14)Signal
Contact Gender
PIN
Shell Size / Insert Arrangement
15-15
Type
MIL-DTL-38999 Circular
Number of Ports
1
Operating Temperature
-65 to 200 °C
Body Orientation
Straight
Gender
RCP
Contact Plating
Gold
Product Length
32.69 mm
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
USD    $47.49
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $47.49


    10:  

    $46.79


    25:  

    $46.09


    50:  

    $45.49


    100:  

    $43.59


    500:  

    $41.89


    1,000:  

    $40.39



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool