CTVPS00RF-13-98P(LC) by Amphenol | 圆形连接器 | Avnet AMERICAS
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
CTVPS00RF-13-98P(LC)

Amphenol

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-13-98P(LC)

Alternate Part #: CTVPS00RF-13-98P-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Wall Mount 10 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Contacts Classification
10Signal
Operating Temperature
-65 to 200 °C
Mounting
Wall Mount
Number of Ports
1
Type
MIL-DTL-38999 Circular
Shell Size / Insert Arrangement
13-98
Termination Method
Crimp
Gender
RCP
Body Orientation
Straight
Contact Gender
PIN
Strain Relief
No
Contact Plating
Gold
Product Length
32.69 mm
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
USD    $24.96033
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $24.96033


    10:  

    $24.58945


    25:  

    $24.22943


    50:  

    $23.8798


    100:  

    $22.92064


    500:  

    $22.03555


    1,000:  

    $21.21628



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM