CTVPS00RF-13-4P by Amphenol | 圆形连接器 | Avnet AMERICAS
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
CTVPS00RF-13-4P

Amphenol

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Manufacturer Part #: CTVPS00RF-13-4P

Alternate Part #: CTVPS00RF-13-4P


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Gender
RCP
Number of Ports
1
Operating Temperature
-65 to 200 °C
Type
MIL-DTL-38999 Circular
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contacts Classification
4Signal
Strain Relief
No
Mounting
Wall Mount
Shell Size / Insert Arrangement
13-4
Contact Plating
Gold
Product Length
32.69 mm
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
USD    $38.32685
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $38.32685


    10:  

    $37.75736


    25:  

    $37.20454


    50:  

    $36.66768


    100:  

    $35.19488


    500:  

    $33.83582


    1000:  

    $32.57782



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM