CTVP00RW-9-35S by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVP00RW-9-35S

Amphenol

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Manufacturer Part #: CTVP00RW-9-35S

Alternate Part #: CTVP00RW-9-35S


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Operating Temperature
-65 to 175 °C
Contacts Classification
6Signal
Body Orientation
Straight
Gender
RCP
Contact Plating
Gold
Termination Method
Crimp
Mounting
Wall Mount
Contact Gender
SKT
Strain Relief
No
Shell Size / Insert Arrangement
9-35
Product Length
32.69 mm
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
  • Lead time: 25 weeks