CTVP00RW-21-41P(LC) by Amphenol | Connector Circular | Avnet AMERICAS
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
CTVP00RW-21-41P(LC)

Amphenol

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Manufacturer Part #: CTVP00RW-21-41P(LC)

Alternate Part #: CTVP00RW-21-41P-LC


Descriptions

Documents

Subs/Alternatives

Information

Conn MIL-DTL-38999 Circular PIN 41 POS Crimp ST Wall Mount 41 Terminal 1 Port

Key Features

  • the composite connector is a lightweight (17 to 70 % weight savings), corrosion resistant (withstanding 2000 hours of salt spray exposure) connector
  • the nickel aluminium bronze connector offers a high corrosion resistance and robustness for marine applications
  • the stainless steel connector provides a firewall capability

Technical Attributes

Description
Value
Find similar Parts
Body Orientation
Straight
Contacts Classification
41Signal
Gender
RCP
Contact Plating
Gold
Shell Size / Insert Arrangement
21-41
Mounting
Wall Mount
Termination Method
Crimp
Strain Relief
No
Contact Gender
PIN
Operating Temperature
-65 to 175 °C
Product Length
32.66 mm
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
USD    $31.59
  • Lead time: 10 weeks
  • Quantity:

    - | +

    Min: 1  Mult: 1


    image

    Invalid Quantity

    1:  

    $31.59


    10:  

    $31.09


    25:  

    $30.69


    50:  

    $30.19


    100:  

    $28.99


    500:  

    $27.89


    1,000:  

    $26.89



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM

    December Holiday Promotion

    BOM Tool

    Quick Buy Tool